- RS Stock No.:
- 493-9126
- Brand:
- Schneider Electric
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$136.98
(exc. GST)
$150.68
(inc. GST)
Units | Per unit |
1 - 4 | $136.98 |
5 - 9 | $133.58 |
10 + | $128.99 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 493-9126
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Auxiliary Contact Module
Plugs into a Power Base
May be used with any Power Base
Two contact modules used to indicate motor starter status
Rating 5A 24-250V ac or dc
May be used with any Power Base
Two contact modules used to indicate motor starter status
Rating 5A 24-250V ac or dc
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
Flexible and upgradeable with plug-and-play function modules
Voltage and protection parameters can be determined after assembly and wiring
Broad band electronic control unit provides improved overload protection with fewer components
Expandable plug-and–play diagnostics
Total co-ordination for fast return to service after a short circuit fault
Quicker panel build with faster assembly time and fewer wires per starter
Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
Flexible and upgradeable with plug-and-play function modules
Voltage and protection parameters can be determined after assembly and wiring
Broad band electronic control unit provides improved overload protection with fewer components
Expandable plug-and–play diagnostics
Total co-ordination for fast return to service after a short circuit fault
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NO |
Range | TeSys U |
Contact Current Rating | 5 A |
Contact Voltage Rating | 24 → 250 V ac/dc |
Better World Product | Yes |
Better World Verification | Green Premium |