Eaton Auxiliary Contact, 4 Contact, 4 NC, DILA, Front Fixing, 16 A, 199321 DILA-XHI04-PI

Subtotal (1 unit)*

$44.40

(exc. GST)

$48.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$44.40

*price indicative

RS Stock No.:
240-2861
Mfr. Part No.:
199321 DILA-XHI04-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

4 NC

Series

DILA

Mount Type

Front Fixing

Contact Current

16A

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO

199321


The Eaton Auxiliary contact module with interlocked opposing contacts is rated for operating current of 16 A. The device is available with Push-in terminals connection. It has an operating temperature range of -25°C to 60°C. It has a Spring clamp type of electrical connection and also offers Finger-safe and back-of-hand proof terminals connection.

It has 4 poles and 4 NC contact

It has a IP20 degree of protection

The device is Side mounted

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy