Eaton Auxiliary Contact, 2 Contact, 2 NC, DILA, Front Fixing, 16 A, 199315 DILA-XHI02-PI
- RS Stock No.:
- 240-2855
- Mfr. Part No.:
- 199315 DILA-XHI02-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$28.31
(exc. GST)
$31.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.31 |
*price indicative
- RS Stock No.:
- 240-2855
- Mfr. Part No.:
- 199315 DILA-XHI02-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | DILA | |
| Contact Current | 16A | |
| Mount Type | Front Fixing | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series DILA | ||
Contact Current 16A | ||
Mount Type Front Fixing | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
199315
The Eaton Auxiliary contact module with interlocked opposing contacts is rated for operating current of 16 A. The device is available with Push-in terminals connection. It has an operating temperature range of -25°C to 60°C. It has a Spring clamp type of electrical connection and also offers Finger-safe and back-of-hand proof terminals connection.
It has 2 poles and 2 NC contacts
It has a IP20 degree of protection
The mounting type is Front fixing
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 2 NC Front Fixing 500V ac, 276420 DILA-XHI02
- Eaton Auxiliary Contact 2 NO/2 NC Front Fixing 199319 DILA-XHI22-PI
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199316 DILA-XHIV11-PI
- Eaton Auxiliary Contact 2 NC Front Fixing 199310 DILM32-XHI02-PI
- Eaton Auxiliary Contact 2 NC Front Fixing 199457 DILM12-XHI02-PI
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 500V ac, 276421 DILA-XHI11
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 500V ac, 139580 DILA-XHIR22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 500V ac, 276426 DILA-XHI22
