Wera Combination Ratchet Spanner Chrome, 246mm Overall 19 mm
- RS Stock No.:
- 127-1198
- Mfr. Part No.:
- 05020074001
- Brand:
- Wera
Subtotal (1 unit)*
$127.29
(exc. GST)
$140.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.29 |
*price indicative
- RS Stock No.:
- 127-1198
- Mfr. Part No.:
- 05020074001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Combination Ratchet Spanner | |
| Size | 19 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Head Type | Offset | |
| Overall Length | 246mm | |
| Finish | Chrome | |
| Number of Points | 16 | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Combination Ratchet Spanner | ||
Size 19 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Steel | ||
Head Type Offset | ||
Overall Length 246mm | ||
Finish Chrome | ||
Number of Points 16 | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6001 Joker Switch Ratcheting combination wrenches, with switch lever
Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability. Comes with a 15° angled ratchet end for secure work even at high torque. The special forged geometry allows for high torque transfer and high flexural rigidity. Manufactured out of high-performance chrome-molybdenum steel with a nickel-chromium coating for high corrosion protection. With "Take it easy" tool finder: colour coding according to size.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
Very fine toothing and robust locking element
Ratchet end angled by 15°
With Take it easy tool finder: colour coding by size
6001 Joker Switch Ratcheting combination wrenches, with switch lever, 19 x 246 mm
Related links
- Wera Combination Ratchet Spanner Chrome, 246 mm Overall 3/4 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246 mm Overall 19 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246 mm Overall 3/4 in
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle
- BETA Combination Ratchet Spanner Chrome Plated, 250 mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 248 mm Overall 19 mm
- Gedore Combination Ratchet Spanner Chrome, 250 mm Overall 19 mm
- STAHLWILLE Combination Ratchet Spanner Chrome Plated, 255mm Overall 19 mm x 19 mm
