Eaton Auxiliary Contact, 2 Contact, 2 NC, DILM40 - DILM170, Front, 16 A, 220 V dc, 500V ac, 277947 DILM150-XHI02
- RS Stock No.:
- 513-0190
- Mfr. Part No.:
- 277947 DILM150-XHI02
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.08
(exc. GST)
$34.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $31.08 |
| 6 + | $30.50 |
*price indicative
- RS Stock No.:
- 513-0190
- Mfr. Part No.:
- 277947 DILM150-XHI02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | DILM40 - DILM170 | |
| Contact Current | 16A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 220V dc, 500V dc | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 1300000Operations | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series DILM40 - DILM170 | ||
Contact Current 16A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 220V dc, 500V dc | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 1300000Operations | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947, CSA | ||
Eaton 2 Pole Auxiliary Contacts For Use With The DILM System
Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.
Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.
Features and benefits:
• Front mount and side-mounted contacts available
• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving
DILM32 auxiliary contacts to be used with DILM7 to DILM32 contactors. DILM150 auxiliary contacts to be used with DILM40 to DILM150 contactors.
Typical Applications
This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.
How do Auxiliary Contacts work?
Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Front 500V ac, 283463 DILM150-XHIA11
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 500V ac, 277946 DILM150-XHI11
- Eaton Auxiliary Contact 2 NO Front Fixing 500V ac, 277945 DILM150-XHI20
- Eaton Auxiliary Contact 2 NC Front Fixing 500V ac, 276420 DILA-XHI02
- Eaton Auxiliary Contact 2 NC Front Fixing 500V ac, 277375 DILM32-XHI02
- Eaton Auxiliary Contact 4 NO Front 500V ac, 277948 DILM150-XHI40
- Eaton Auxiliary Contact 2 NC/2 NO Front 500V ac, 277953 DILM150-XHIV22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 500V ac, 277950 DILM150-XHI22
