Eaton Auxiliary Contact Module, 1 Contact, 1 NC, DILA, Side, 16 A, 500V, 115949 DILA-XHI01-S

Subtotal (1 unit)*

$40.46

(exc. GST)

$44.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.46

*price indicative

RS Stock No.:
229-9367
Mfr. Part No.:
115949 DILA-XHI01-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact Module

Number of Contacts

1

Normal State Configuration

1 NC

Series

DILA

Mount Type

Side

Contact Current

16A

Terminal Type

Screw

Pole and Throw Configuration

1P

Contact Voltage

500V

Minimum Operating Temperature

-25°C

Mounting Location

Side

Operational Current Ie

4A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA, VDE 0660, IEC/EN 60947

The Eaton 1 pole auxiliary contact module has 16 amp current rating. It has 1NC contacts.

Operating temperature range is from -25 °C to 60 °C

IP20 protection class

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy