Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, DILM, Front Fixing, 16 A, 199456 DILM12-XHI11-PI

Subtotal (1 unit)*

$25.70

(exc. GST)

$28.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.70

*price indicative

RS Stock No.:
240-2883
Mfr. Part No.:
199456 DILM12-XHI11-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

DILM

Mount Type

Front Fixing

Contact Current

16A

Minimum Operating Temperature

-40°C

Operational Current Ie

4A

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO

199456


The Eaton Auxiliary contact module with interlocked opposing contacts is rated for operating current of 16 A. The device is available with Push-in terminals connection. It has an operating temperature range of -25°C to 60°C. It has a Spring clamp type of electrical connection and also offers Finger-safe and back-of-hand proof terminals connection.

It has 2 poles, 1 N/O and 1 NC contacts

It has a IP20 degree of protection

The mounting type is Front fixing

Note

Eaton formerly known as Moeller

Each
$25.69
Each
$36.59
  • RS Stock No. 0243701
  • Mfr. Part No. 073197 A-PKZ0(208V60HZ)
Each
$104.78
  • RS Stock No. 0243842
  • Mfr. Part No. 073233 +NHI11-PKZ0
Each
$29.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy