Eaton Auxiliary Contact, 1 Contact, 1 NO, DILA, Side, 16 A, 199323 DILA-XHI10-S-PI
- RS Stock No.:
- 240-2863
- Mfr. Part No.:
- 199323 DILA-XHI10-S-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$37.09
(exc. GST)
$40.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.09 |
*price indicative
- RS Stock No.:
- 240-2863
- Mfr. Part No.:
- 199323 DILA-XHI10-S-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | DILA | |
| Contact Current | 16A | |
| Mount Type | Side | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series DILA | ||
Contact Current 16A | ||
Mount Type Side | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
199323
The Eaton Auxiliary contact module with interlocked opposing contacts is rated for operating current of 16 A. The device is available with Push-in terminals connection. It has an operating temperature range of -25°C to 60°C. It has a Spring clamp type of electrical connection and also offers Finger-safe and back-of-hand proof terminals connection.
It has 1 poles and 1 N/O contact
It has a IP20 degree of protection
The device is Side mounted
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 1 NO Side 16 A, 115948 DILA-XHI10-S
- Eaton Auxiliary Contact 1 NC 10 A 199324 DILA-XHI01-S-PI
- Eaton Auxiliary Contact 1 N/O, Front Fixing
- Eaton Auxiliary Contact 1 NO BAC05
- Eaton Auxiliary Contact 1 NO CH14-TPS
- Eaton Auxiliary Contact 1 CO Top Mount, 131785 ASAUXSC-SPM
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 199318 DILA-XHI31-PI
- Eaton Auxiliary Contact 1 CO Top Hat Rail 240V ac, 286055 FAZ-XHINW1
