Eaton Auxiliary Contact, 4 Contact, 4 NO, DILE, Front Fixing, 4 A, 600V, 230263 40DILE-C

Subtotal (1 pack of 5 units)*

$329.81

(exc. GST)

$362.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$65.962$329.81

*price indicative

RS Stock No.:
230-4470
Mfr. Part No.:
230263 40DILE-C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

4 NO

Series

DILE

Contact Current

4A

Mount Type

Front Fixing

Terminal Type

Spring Loaded

Pole and Throw Configuration

4P

Contact Voltage

600V

Minimum Operating Temperature

-25°C

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Operational Current Ie

4A

Maximum Operating Temperature

50°C

Standards/Approvals

VDE 0660, IEC/EN 60947, UL, CSA

The Eaton Auxiliary contact module comes with interlocked opposing contacts, Switching elements according to EN 50005, Switching elements according to EN 50012 are to be preferred.

4 normally open contacts

4 number of poles

Note

Eaton formerly known as Moeller

Each
$57.42
Each
$310.53
Each
$106.03
Each
$54.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy