Lovato Electric BG Contactor Relay, 24V ac Coil, 4-Pole, 10 A 24V ac, 4 NO, 690V ac
- RS Stock No.:
- 685-1321
- Mfr. Part No.:
- 11BG0040A024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$74.79
(exc. GST)
$82.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $74.79 |
*price indicative
- RS Stock No.:
- 685-1321
- Mfr. Part No.:
- 11BG0040A024
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | BG | |
| Mount Type | DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Auxiliary Contactor, Contactor Relay | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CSA C22.2 No 60947-1, CSA C22.2 No 60947-5-1, cULus, UL 60947-5-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1 | |
| Length | 58mm | |
| Width | 44mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series BG | ||
Mount Type DIN Rail | ||
Function Straight | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Auxiliary Contactor, Contactor Relay | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CSA C22.2 No 60947-1, CSA C22.2 No 60947-5-1, cULus, UL 60947-5-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1 | ||
Length 58mm | ||
Width 44mm | ||
Depth 57mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
Lovato Series BG Contactor Relay, 24V AC Coil Voltage, 4NO Normal State Configuration - 11BG0040A024
Features & Benefits
Applications
What specifications should be considered for installation in industrial settings?
How does this relay perform under varying temperature conditions?
What type of auxiliary contacts are incorporated in this relay?
Related links
- Lovato BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
