Eaton Auxiliary Contact, 4 Contact, 4 NC, Front Fixing, 4 A, 220 V dc, 500V ac, 010256 04DILE
- RS Stock No.:
- 467-9650
- Distrelec Article No.:
- 136-22-432
- Mfr. Part No.:
- 010256 04DILE
- Brand:
- Eaton
Subtotal (1 unit)*
$53.59
(exc. GST)
$58.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.59 |
*price indicative
- RS Stock No.:
- 467-9650
- Distrelec Article No.:
- 136-22-432
- Mfr. Part No.:
- 010256 04DILE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NC | |
| Contact Current | 4A | |
| Mount Type | Front Fixing | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4PST | |
| Contact Voltage | 220V dc, 500V dc | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 20Mcycles | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, IEC/EN 60947, VDE 0660, UL, CE marking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NC | ||
Contact Current 4A | ||
Mount Type Front Fixing | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4PST | ||
Contact Voltage 220V dc, 500V dc | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 20Mcycles | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, IEC/EN 60947, VDE 0660, UL, CE marking | ||
- COO (Country of Origin):
- RO
Eaton Auxiliary Contacts For Use With The DILEM & DILEEM System
Eaton's range of DILEM & DILEEM contactors and auxiliary contacts are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads.
Eaton's auxiliary contacts offer several contact combinations and are front, side or top mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.
Features and benefits:
• Front mount and side-mounted contacts available
• Wide operating temperature
• Identical sizes for AC and DC operated contactorsEasier engineering through identical construction sizes for AC- and DC-operated contactors
• Energy savings and higher packing density in control panel due to minimized heat dissipation
• Maximum cable capacity 2 x 2.5mm²
Applications:
This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.
Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 2 NC 4 A 500V ac, 010064 02DILEM
- Eaton Auxiliary Contact 3 NO/1 NC 4 A 500V ac, 010224 11DILE
- Eaton Auxiliary Contact 4 NO 4 A 500V ac, 010304 40DILE
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 010112 22DILEM
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 010288 22DILE
- Eaton Auxiliary Contact 4 NC 2.5 A 230258 04DILE-C
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 500V ac, 276426 DILA-XHI22
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 220 V dc 106112
