Eaton Auxiliary Contact, 2 Contact, 2 NO, DILE, Front, 4 A, 600V, 010208 20DILE
- RS Stock No.:
- 230-4420
- Mfr. Part No.:
- 010208 20DILE
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$150.26
(exc. GST)
$165.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $30.052 | $150.26 |
*price indicative
- RS Stock No.:
- 230-4420
- Mfr. Part No.:
- 010208 20DILE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | DILE | |
| Contact Current | 4A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 600V | |
| Mounting Location | Any | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, IEC/EN 60947, CSA, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series DILE | ||
Contact Current 4A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 600V | ||
Mounting Location Any | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, IEC/EN 60947, CSA, VDE 0660 | ||
The Eaton Auxiliary contact module comes with interlocked opposing contacts, Switching elements according to EN 50005, Switching elements according to EN 50012 are to be preferred.
2 normally open contacts
2 number of poles
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact Module 2 NC Front 600V, 010240 02DILE
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 010288 22DILE
- Eaton Auxiliary Contact 2 NO, Top Mount
- Eaton Auxiliary Contact 4 NO Front Fixing 600V, 230263 40DILE-C
- Eaton Auxiliary Contact 2 CO Top Hat Rail 262415 FIP-XAM002
- Eaton Auxiliary Contact 2 NO Front Fixing 199313 DILA-XHI20-PI
- Eaton Auxiliary Contact 2 NO 203595 VHI20-PKZ0
- Eaton Auxiliary Contact 2 NO 266172 NZM4-XHIV
