Lovato Electric Auxiliary Contact, 4 Contact, 4 NO, BFX10, Front, 10 A, BFX1040
- RS Stock No.:
- 248-5487
- Mfr. Part No.:
- BFX1040
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$60.44
(exc. GST)
$66.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.44 |
*price indicative
- RS Stock No.:
- 248-5487
- Mfr. Part No.:
- BFX1040
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NO | |
| Series | BFX10 | |
| Mount Type | Front | |
| Contact Current | 10A | |
| Standards/Approvals | UL, CSA, cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NO | ||
Series BFX10 | ||
Mount Type Front | ||
Contact Current 10A | ||
Standards/Approvals UL, CSA, cULus | ||
- COO (Country of Origin):
- IT
The Lovato product is an auxiliary contact for BF series contactors with front centre mounting.
Highly conductive contacts
4 N0 contact
- RS Stock No. 2485485
- Mfr. Part No. BFX1004
Each
$61.77
- RS Stock No. 2485466
- Mfr. Part No. 11BGX1004
Each
$57.80
- RS Stock No. 2485468
- Mfr. Part No. 11BGX1040
Each
$54.93
- RS Stock No. 3635738
- Mfr. Part No. LA1KN403
Each
$34.19
Related links
- Lovato Auxiliary Contact 4 NC Front BFX1004
- Lovato Auxiliary Contact 1 NO/1 NC Front BFX101111
- Lovato Auxiliary Contact 4 NC Front 11BGX1004
- Lovato Auxiliary Contact 4 NC DIN, BF0004D220
- Lovato Auxiliary Contact 4 NC DIN BF0004L048
- Lovato Auxiliary Contact 4 NC DIN BF0004D012
- Lovato Auxiliary Contact 4 NC DIN BF0004A230
- Lovato Auxiliary Contact 4 NC DIN BF0004A110












