Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, P1, Flush, 10 A, 500V, 061813 HI11-P1/P3E

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-9306
Mfr. Part No.:
061813 HI11-P1/P3E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

P1

Mount Type

Flush

Contact Current

10A

Terminal Type

Screw Terminal

Pole and Throw Configuration

DPST

Contact Voltage

500V

Minimum Operating Temperature

-25°C

Mounting Location

Right, Left

Rated Insulation Voltage Ui

500V

Maximum Operating Temperature

50°C

Standards/Approvals

CE, UL 508, CSA-C22.2 No. 14-05, IEC/EN 60947-5

Eaton Series P1 Auxiliary Contact, 2 Contacts, 10A Contact Current Rating - 061813 HI11-P1/P3E


This auxiliary contact is designed for industrial applications, ensuring seamless integration with P1 and P3 series. It features a robust configuration of 1 Normally Closed (NC) and 1 Normally Open (NO) contact, suitable for various operational requirements. The compact dimensions of 83mm x 41mm x 15mm make it ideal for flush mounting.

Features & Benefits


• Supports a 500V contact voltage rating for versatile requirements

• Designed with screw terminal type for secure connections

• Compatible with contact accessories for enhanced functionality

Applications


• Used with P1 and P3 series devices

• Ideal for controlling industrial machinery and equipment

• Suitable for automation systems requiring dual contact functionality

• Utilised in environments needing reliable performance under temperature fluctuations

What is the significance of the NC and NO contact configuration?


The NC and NO configuration allows for versatility in circuit design, enabling users to perform complex control tasks by selecting the appropriate contact type for specific applications. This dual functionality simplifies integration into various systems.

How does the contact current rating impact performance?


The 10A contact current rating ensures that the auxiliary contact can handle significant electrical loads without compromising reliability, making it suitable for diverse industrial tasks.

In which temperature conditions can the auxiliary contact be safely operated?


The device can safely function in temperatures ranging from -25°C to +50°C, allowing it to perform effectively in demanding environments subject to temperature variations.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy