Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, DILM, Side, 10 A, 500V, 278427 DILM1000-XHI11-SA

Subtotal (1 unit)*

$67.07

(exc. GST)

$73.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.07

*price indicative

RS Stock No.:
230-4498
Mfr. Part No.:
278427 DILM1000-XHI11-SA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

DILM

Mount Type

Side

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

500V

Mounting Location

Side

Rated Insulation Voltage Ui

690V

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, IEC/EN 60947, VDE 0660, CSA

The Eaton Auxiliary contact module, with interlocked opposing contacts. It works with an voltage rating of 500 volts and current rating of 10 ampere.

1 normally open contacts

1 normally closed contacts

Screw terminals connection technique

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy