Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, DILM250 - DILH2600, Side, 10 A, 220 V dc, 500V ac, 208281

Get a bulk buy discount

Add 5 more to save $4.55

View bulk pricing options

Subtotal (1 unit)*

$62.76

(exc. GST)

$69.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$62.76-
5 - 9$61.85$4.55
10 +$60.78$19.80

*price indicative

RS Stock No.:
412-2621
Mfr. Part No.:
208281 DILM820-XHI11-SI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

DILM250 - DILH2600

Mount Type

Side

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

220V dc, 500V dc

Operational Current Ie

6A

Mounting Location

Top Mounting

Mechanical Durability

1300000Operations

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA, IEC/EN 60947, VDE 0660

RoHS Status: Exempt

Eaton Auxiliary Contact, DPST Configuration, 220V DC/500V AC Contact Voltage Rating - DILM Series - 208281 DILM820-XHI11-SI


Switch up your motor control by adding this auxiliary contact from Eaton to your system. The device slots onto the side of your DILM contactor (such as 250-9854) and mirrors its actions to give you extra operating functionality. It uses interlocked opposing contacts, so you can depend on it for monitoring and signalling duties. Climactic proofing means the unit works in humid conditions and in a wide temperature range of -40°C to +60°C. With its rugged construction, you can expect it to work hard for at least 1,300,000 operations. This means you'll have no trouble using it in industrial manufacturing and processing environments. As it works with AC and DC contactors, it has wide compatibility with electric motor applications.

Features & Benefits


• Screw terminals keep a tight hold on cables for dependability

• Accepts solid and stranded wires between 18 and 14AWG for flexibility

• Short-circuit protection stops potential machine damage caused by rogue currents

Is there any isolation between the contacts on this auxiliary unit?


Yes, the contacts on the component are isolated. They're also isolated from the coil and the main contacts on your contactor to shield you safely from shocks.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy