Lovato Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, BFX12, Side, 10 A, BFX1211
- RS Stock No.:
- 248-5489
- Mfr. Part No.:
- BFX1211
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$54.60
(exc. GST)
$60.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.60 |
*price indicative
- RS Stock No.:
- 248-5489
- Mfr. Part No.:
- BFX1211
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | BFX12 | |
| Contact Current | 10A | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series BFX12 | ||
Contact Current 10A | ||
Mount Type Side | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, cULus, UL | ||
- COO (Country of Origin):
- IT
Lovato BFX12 Series Auxiliary Contact, 1NO + 1NC Normal State Configuration, 10A Contact Current Rating - BFX1211
This auxiliary contact enhances the functionality of industrial electrical components with a dual contact configuration, featuring both a normally open and a normally closed contact. It is well-suited for a variety of automation tasks and boasts a robust design that operates effectively in a wide temperature range.
Features & Benefits
• Combines 1NO and 1NC contacts for versatile operation
• Rated for up to 10A to accommodate heavy loads
• Designed for side mount installation for ease of use
• Equipped with screw terminals for secure connections
• Operates effectively between -50°C and +70°C
• Part of the BF series for compatibility with other components
Applications
• Used in control panel for automation
• Ideal for machinery requiring auxiliary signalling functions
• Utilised alongside relays for improved circuit control
• Applicable in HVAC systems for enhanced operational efficiency
• Compatible with a variety of electrical switching systems
How do I install it correctly?
Ensure the mounting surface is clean and secure, then attach the unit in the desired location, ensuring the screw terminals are properly tightened to avoid connection issues.
What should I do if it doesn't function as expected?
Check the wiring connections to confirm they are secure and correctly configured, inspecting for any signs of damage or wear on the contacts.
Can it be used in outdoor applications?
While it has a wide temperature range, ensure it is mounted in a sheltered location to protect against moisture and direct exposure to the elements.
Is it compatible with other manufacturers' components?
Compatibility often depends on the specifications of the other components; the dual contact configuration typically suits most systems designed for similar applications.
What maintenance is required for optimal performance?
Regularly inspect the connections and contacts for signs of wear or corrosion, ensuring they remain clean and secure for effective operation.
Related links
- Lovato Auxiliary Contact 2 NC Side BFX1202
- Lovato Auxiliary Contact 2 NO Side BFX1220
- Lovato Auxiliary Contact 1 NO/1 NC Side, BFX12C11
- Lovato Auxiliary Contact 1 NO/3 NC Front 11G4856
- Lovato Auxiliary Contact 1 NO/1 NC Front 11G48515
- Lovato Auxiliary Contact 1 NO/1 NC DIN Rail 690V, 11BGX1011
- Lovato Auxiliary Contact 2 NC Side, BFX12C02
- Lovato Auxiliary Contact 2 NC DIN Rail 690V, 11BGX1002
