Schneider Electric Auxiliary Contact Block, 1 Contact, 1 NO/1 NC, LA1SK, DIN Rail, 6 A, 690V, LA1SK01
- RS Stock No.:
- 220-1243
- Mfr. Part No.:
- LA1SK01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$52.32
(exc. GST)
$57.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.32 |
*price indicative
- RS Stock No.:
- 220-1243
- Mfr. Part No.:
- LA1SK01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | LA1SK | |
| Contact Current | 6A | |
| Mount Type | DIN Rail | |
| Terminal Type | Cable | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO/1 NC | ||
Series LA1SK | ||
Contact Current 6A | ||
Mount Type DIN Rail | ||
Terminal Type Cable | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys SK add-on block with 1 power pole and 1 instantaneous auxiliary contact, for mini contactors LC1SK, LP1SK. It provides 1 power pole (1NO) rated up to 12A/690V AC and 1 auxiliary contact (1NC) rated up to 10A/690V AC, connection by screw clamp terminals. Mounted on a LC1SK or LP1SK mini contactor, it is used for the control of 3-phase circuits.
It procures high reliability and durability for Front mounting by clip-on
Related links
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LA1SK02
- Schneider Electric Auxiliary Contact Block 1 NC 6 A VZN06
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LA1KN11M
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LADN116
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 690V, LADN11P
- Schneider Electric Auxiliary Contact Block 2 NC DIN Rail 690V, LADN023
- Schneider Electric Auxiliary Contact Block 1 NO/2 NO/1 NC DIN Rail 125V ac, LA1DZ31
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC DIN Rail 690V, LA1KN31M
