Schneider Electric Auxiliary Contact Block, 4 Contact, 1 NO/2 NO/1 NC, LA1D, DIN Rail, 100 mA, 125V ac, LA1DZ31
- RS Stock No.:
- 211-2552
- Mfr. Part No.:
- LA1DZ31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$168.57
(exc. GST)
$185.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.57 |
*price indicative
- RS Stock No.:
- 211-2552
- Mfr. Part No.:
- LA1DZ31
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO/2 NO/1 NC | |
| Series | LA1D | |
| Mount Type | DIN Rail | |
| Contact Current | 100mA | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 125V ac | |
| Operational Current Ie | 100mA | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Minimum Load | 5mA | |
| Mechanical Durability | 5Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO/2 NO/1 NC | ||
Series LA1D | ||
Mount Type DIN Rail | ||
Contact Current 100mA | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 125V ac | ||
Operational Current Ie 100mA | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Minimum Load 5mA | ||
Mechanical Durability 5Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Schneider Electric LA1DZ31
TeSys Deca instantaneous auxiliary contact block with dust and damp protected contacts, for LC1D contactors and CAD control relays in harsh industral environments. It provides 2NO protected contacts rated up to 0.1A 125V AC / 30V DC, 1NO+1NC not protected contacts rated up to 10A 690V AC, connection by screw clamp terminals. Protected contacts with very low minimum switching capacity (5V / 1mA) thanks to gold alloy contact material. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
The Schneider Electric LA1 series TeSys D - auxiliary contact block, front mounting with screw clamp terminals
Green Premium product
Instantaneous contact operation
IP degree of protection - IP20
Related links
- Schneider Electric Auxiliary Contact Block 2 NO DIN Rail 125V ac, LA1DZ40
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC DIN Rail 690V, LA1KN31M
- Schneider Electric Auxiliary Contact Block 2 NO DIN Rail 125V ac, LA1DX20
- Schneider Electric Auxiliary Contact 1 NO/3 NC DIN Rail 10 A LA1KN13
- Schneider Electric Auxiliary Contact 4 NC DIN Rail 10 A LA1KN04
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 125V ac, LA1DX11
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LA1KN023
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LA1KN11M
