Schneider Electric Auxiliary Contact Block, 1 Contact, 1 NC, VZN, 6 A, 690V, VZN06
- RS Stock No.:
- 211-2680
- Mfr. Part No.:
- VZN06
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$115.42
(exc. GST)
$126.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.42 |
*price indicative
- RS Stock No.:
- 211-2680
- Mfr. Part No.:
- VZN06
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NC | |
| Series | VZN | |
| Contact Current | 6A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 50000Cycles | |
| Operational Current Ie | 6A | |
| Mounting Location | Right, Left | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, IEC 60947-5, CSA, GL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NC | ||
Series VZN | ||
Contact Current 6A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 50000Cycles | ||
Operational Current Ie 6A | ||
Mounting Location Right, Left | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, IEC 60947-5, CSA, GL | ||
- COO (Country of Origin):
- CZ
The Schneider Electric VZN series TeSys Mini-VARIO - auxiliary contact block - 1 NC with Early-break contact operation.
Green Premium product
Mercury free
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 690V, LA1SK01
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LADN116
- Schneider Electric Auxiliary Contact 1 NO/1 NC 12 A VZ7
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 690V ac, GVAD1001
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Side 690V ac, LAD8N11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 240 V dc GVAD0110
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 690V ac, LA1KN113
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 690V, LADT26
