Schneider Electric Auxiliary Contact Block, 1 Contact, 1 NO/1 NC, LADN, Front, 5 mA, 17V, LADN116

Subtotal (1 unit)*

$39.28

(exc. GST)

$43.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.28

*price indicative

RS Stock No.:
220-1253
Mfr. Part No.:
LADN116
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Number of Contacts

1

Normal State Configuration

1 NO/1 NC

Series

LADN

Mount Type

Front

Contact Current

5mA

Terminal Type

Lug Ring Terminal

Pole and Throw Configuration

DPST

Contact Voltage

17V

Minimum Load

5mA

Mounting Location

Front Side

Minimum Operating Temperature

-5°C

Mechanical Durability

30Mcycles

Rated Insulation Voltage Ui

690V

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric TeSys D instantaneous auxiliary contact block, for contactors LC1D, LC1F. It provides 1NO+1NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by ring lugs screw terminals.

It procures high reliability and durability for Clip-on front mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy