ABB Auxiliary Contact, 2 Contact, 2 NO, EH04-20N, Side, 6 A, 500V, 1SAE901901R1020

Subtotal (1 unit)*

$89.15

(exc. GST)

$98.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.15

*price indicative

RS Stock No.:
211-1476
Mfr. Part No.:
1SAE901901R1020
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NO

Series

EH04-20N

Mount Type

Side

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

500V

Operational Current Ie

6A

Rated Insulation Voltage Ui

500V

Mounting Location

Side Mounting

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
BG

ABB EH04-20N Series Auxiliary Contact, 6A Operational Current, 500V Rated Insulation Voltage - 1SAE901901R1020


This auxiliary contact is a side-mounted switching accessory designed to extend the signalling and control capabilities of installation contactors in electrical panels. It provides additional changeover functionality for AC auxiliary circuits at supply frequencies used in industrial automation, enabling clear state indication and auxiliary switching without modifying the main contactor.

Features & Benefits


• 2NO configuration adds two independent normally open contacts for signalling
• Rated insulation voltage500V supports higher-voltage control circuits
• Conventional thermal current6A permits modest auxiliary loads
• Screw Terminal connections enable secure wiring with stranded conductors
• DPST arrangement supplies two-pole switching for dual-circuit control
• Operational range -25°C to55°C suits typical plant ambient conditions

**Applications**


• Suitable for expanding contactor control circuits in factory automation
• Used with installation contactors to provide remote status signalling
• Ideal for integration into control panels requiring two-pole auxiliary switching
• Can be used for motor starter interlocks and control logic feedback

What mounting method is required for installation?


It fits to the side of compatible installation contactors and secures without tools during assembly.

Which conductor sizes are supported on the terminals?


Top and bottom terminals accept single and dual conductors

common capacities include 1x1.5mm², 1x2.5–4mm² and 2x1.5mm² for typical panel wiring.

How does the device behave under transient overvoltage?


The unit is specified with a rated impulse withstand of4kV, providing resilience against standard transient events in control circuits.

Are there torque recommendations for Terminal fastening?


Tightening torque values are provided for reliable electrical contact and vary by Terminal type, with auxiliary circuit torques specified for correct clamping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy