ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Side, 6 A, 250V, GJL1201318R0004 CA6-11N-F

Subtotal (1 unit)*

$31.96

(exc. GST)

$35.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.96

*price indicative

RS Stock No.:
237-1557
Mfr. Part No.:
GJL1201318R0004 CA6-11N-F
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

CA6

Contact Current

6A

Mount Type

Side

Terminal Type

Flat-Pin

Pole and Throw Configuration

1P

Contact Voltage

250V

Mounting Location

Side Mounting

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
DE

ABB CA6 Series Auxiliary Contact, 6A Contact Current, 250V Contact Voltage - GJL1201318R0004 CA6-11N-F


This auxiliary contact provides supplementary switching for side-mounted contactor configurations in industrial control systems. It attaches to the side of compatible mini contactors to offer one normally open and one normally closed contact for signalling and interlocking tasks, operating reliably across typical industrial ambient temperatures.

Features & Benefits


• Rated insulation voltage 690V for high-voltage separation
• Operational current 4A supporting control-circuit loads
• Conventional thermal current 6A for steady-state operation
• Flat-pin terminals for quick secure electrical connections
• Side mounting format simplifies retrofits on contactors
• Withstand impulse 6kV enhances transient robustness

**Applications**


• Suitable for status feedback in motor control panels
• Used for interlocking auxiliary circuits in automation racks
• Ideal for retrofitting mini contactors in control cabinets
• Can be used for signalling to PLC inputs and indicator lamps
• Used with contactor accessories in industrial distribution

What Terminal type does it use for wiring compatibility?


It employs flat-pin terminals designed for direct, low-profile connections to mating sockets or wiring blocks.

How does ambient temperature affect its operation?


It is specified for operation between -25°C and +55°C, enabling use in most indoor industrial environments without derating.

What mechanical stresses can it tolerate during operation?


It meets shock resistance of 11ms pulses at 15g and vibration tolerance of 5g across 5–150Hz to withstand typical industrial transit and field conditions.

How is it packaged and ordered for replacement needs?


It is supplied as single units with ten-piece retail packages available, and is classified under auxiliary contact Block categories for spare-part selection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy