Siemens Auxiliary Contact, 4 Contact, 2 NC/2 NO, SIRIUS Innovations, Snap-On, 10 A, 250 V dc, 690V ac, 3RH2911-2FB22
- RS Stock No.:
- 706-0951
- Distrelec Article No.:
- 300-57-518
- Mfr. Part No.:
- 3RH2911-2FB22
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save $16.17
View bulk pricing optionsSubtotal (1 unit)*
$134.67
(exc. GST)
$148.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $134.67 | - |
| 3 - 4 | $129.28 | $16.17 |
| 5 + | $123.94 | $53.65 |
*price indicative
- RS Stock No.:
- 706-0951
- Distrelec Article No.:
- 300-57-518
- Mfr. Part No.:
- 3RH2911-2FB22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | SIRIUS Innovations | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | 4PST | |
| Contact Voltage | 250V dc, 690V dc | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 10Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC/2 NO | ||
Series SIRIUS Innovations | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration 4PST | ||
Contact Voltage 250V dc, 690V dc | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 10Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
Related links
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-1FB22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-1FC22
- Siemens Auxiliary Contact 2 NO Snap-On 690V ac, 3RH2911-1DA20
- Siemens Auxiliary Contact 3 NO/1 NC Snap-On 690V ac, 3RH2911-2HA31
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V, 3RH2911-2FA22
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-2DA11
- Siemens Auxiliary Contact 2 NO/1 NC Snap-On 690V ac, 3RH2911-2HA21
- Siemens Auxiliary Contact 1 NO Snap-On 690V ac, 3RH2911-2HA10
