Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3RH29, Snap-On, 10 A, 690V, 3RH2921-2DA11

Subtotal (1 unit)*

$76.85

(exc. GST)

$84.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.85

*price indicative

RS Stock No.:
122-9427
Mfr. Part No.:
3RH2921-2DA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

3RH29

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Cage Clamp

Pole and Throw Configuration

SPST

Contact Voltage

690V

Operational Current Ie

10A

Mechanical Durability

10000000Cycles

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1, IEC 60947-5-1

RoHS Status: Exempt

COO (Country of Origin):
CZ

Auxiliary Contacts - 3RH Range


Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position

Current rating; 6A

Accepts cables up to 2 x 2.5mm2

1 x block per contactor, 1 x block per relay

Note

* These are make before break contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy