Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 50A Switching Current, SPDT
- RS Stock No.:
- 906-219
- Mfr. Part No.:
- G2SF
- Brand:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
$1,555.85
(exc. GST)
$1,711.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,555.85 |
*price indicative
- RS Stock No.:
- 906-219
- Mfr. Part No.:
- G2SF
- Brand:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Flange | |
| Series | G2 | |
| Terminal Type | Solder | |
| Switching Current | 50A | |
| Switching DC Voltage | 15kV dc | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 250Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 37.4mm | |
| Width | 26.6mm | |
| Contact Material | Copper | |
| Contact Resistance | 0.012Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Flange | ||
Series G2 | ||
Terminal Type Solder | ||
Switching Current 50A | ||
Switching DC Voltage 15kV dc | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 250Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 37.4mm | ||
Width 26.6mm | ||
Contact Material Copper | ||
Contact Resistance 0.012Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay provides high-voltage switching capabilities, designed for application in dynamic circuits requiring reliability and performance. Its robust build ensures long-term operational integrity across varying environmental conditions.
Low stable contact resistance enhances current handling
Versatile mounting options allow for flexible installation
Rated for high dielectric strength up to 17 kV peak
Support for multiple Coil voltage configurations ensures compatibility
Mechanical life rated for over one million cycles enhances durability
