Lovato Electric Contact, 1 Contact, 1 CO, P5X1011, Screw, 5 A, 5V, P5X1011
- RS Stock No.:
- 820-369
- Mfr. Part No.:
- P5X1011
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$44.21
(exc. GST)
$48.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.21 |
*price indicative
- RS Stock No.:
- 820-369
- Mfr. Part No.:
- P5X1011
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Contacts | 1 | |
| Product Type | Contact | |
| Normal State Configuration | 1 CO | |
| Series | P5X1011 | |
| Contact Current | 5A | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1 | |
| Contact Voltage | 5V | |
| Rated Insulation Voltage Ui | 250V | |
| Standards/Approvals | IEC EN | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Contacts 1 | ||
Product Type Contact | ||
Normal State Configuration 1 CO | ||
Series P5X1011 | ||
Contact Current 5A | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1 | ||
Contact Voltage 5V | ||
Rated Insulation Voltage Ui 250V | ||
Standards/Approvals IEC EN | ||
- COO (Country of Origin):
- KR
The Lovato Auxiliary contact is designed for P5ME applications, featuring a single changeover contact. It utilises screw terminals for secure connections and efficient functionality.
Type of contact is 1 changeover for versatile switching capabilities
Rated insulation voltage is 250V, adhering to IEC/EN standards for safety
Conventional free Air thermal current is rated at 5A at ≤ 40°C
Tightening torque for terminals ranges between 0.8 Nm and 1 Nm for reliability
- RS Stock No. 2131398
- Mfr. Part No. 3NW7902
Each
$70.11
- RS Stock No. 2876386
- Mfr. Part No. 2CCA704340R0001
Each (In a Pack of 10)
$82.793
- RS Stock No. 4824434
- Mfr. Part No. OA1G10 1SCA022353R4970
Each
$38.44
- RS Stock No. 2727435
- Mfr. Part No. A9N26907
Each
$126.85
Related links
- Lovato Auxiliary Contact CO, Side Mount
- Lovato Auxiliary Contact 1 CO DIN Rail 230V P1X1011
- Lovato Auxiliary Contact 1 CO DIN Rail 230V P1X1311
- Lovato Contact 2 NO Side BFX12C20
- Lovato 0.5A F.L.C 690V 3P
- Siemens Auxiliary Contact 1 CO 10 A 3RV2901-1D
- Eaton Auxiliary Contact 1 CO Top Mount, 131785 ASAUXSC-SPM
- Schneider Electric Auxiliary Contact 1 CO M9A26917












