Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3RV2, 10 A, 250 V dc, 690V ac, 3RV2901-2A
- RS Stock No.:
- 706-1901
- Distrelec Article No.:
- 301-24-336
- Mfr. Part No.:
- 3RV2901-2A
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$57.86
(exc. GST)
$63.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $57.86 | - |
| 3 - 14 | $56.75 | 1% |
| 15 + | $46.70 | 19% |
*price indicative
- RS Stock No.:
- 706-1901
- Distrelec Article No.:
- 301-24-336
- Mfr. Part No.:
- 3RV2901-2A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RV2 | |
| Contact Current | 10A | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 690V dc | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Side Mounting | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RV2 | ||
Contact Current 10A | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 690V dc | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Side Mounting | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Circuit Protection Accessories
Related links
- Siemens Auxiliary Contact 1 NO/1 NC 2.5 A 3RV2901-1E
- Siemens Auxiliary Contact 2 NO 10 A 3RV2901-1B
- Siemens Auxiliary Contact 1 NO/1 NC 10 A 3RV2901-1A
- Siemens Auxiliary Contact 2 NC 10 A 3RV2901-1C
- Siemens Auxiliary Contact 2 NC/2 NO 10 A, 3RV2901-1J
- Siemens Auxiliary Contact 1 NO/1 NC 2.5 A 3RV2901-2E
- Siemens Auxiliary Contact 2 NO 2.5 A 3RV2901-2F
- Siemens Auxiliary Contact 2 NO 2.5 A 3RV2901-1F
