Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3RH2, Snap-On, 300 mA, 3RH2911-2NF11

Subtotal (1 unit)*

$162.70

(exc. GST)

$178.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.70

*price indicative

RS Stock No.:
122-9426
Distrelec Article No.:
304-09-109
Mfr. Part No.:
3RH2911-2NF11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

3RH2

Mount Type

Snap-On

Contact Current

300mA

Terminal Type

Cage Clamp

Pole and Throw Configuration

DPST

Mechanical Durability

5000000Cycles

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Mounting Location

Front

Operational Current Ie

300mA

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1, IEC 60947-5-1

COO (Country of Origin):
CZ

Contactor Relays - 3RH2 Range


Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00

High degree if contact stability at low voltages & current

Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V

Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Note

The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy