Eaton Auxiliary Contact, 2 Contact, 2 CO, NMZ, Top Hat Rail, 4 A, 248437 ZP-NHK

Subtotal (1 pack of 4 units)*

$157.67

(exc. GST)

$173.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$157.67$39.418

*price indicative

RS Stock No.:
254-072
Mfr. Part No.:
248437 ZP-NHK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 CO

Series

NMZ

Contact Current

4A

Mount Type

Top Hat Rail

Operational Current Ie

3A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL EN45545-2 IEC 61373

RoHS Status: Exempt

COO (Country of Origin):
RS
The Eaton auxiliary contact is designed to enhance the functionality of your switchgear for industrial and commercial applications. Ideal for use with PLS, postal codes, PKNM, ZP-A40, and ZP-ASA, it ensures seamless operation even under demanding conditions. With a robust design that complies with international standards, this product guarantees reliability and efficiency. Its compact dimensions make it suitable for various installations, providing flexibility without compromising on performance. Coupled with an efficient assembly width and integration options, this contact is the perfect choice for those seeking precise control in automated environments. Elevate your electrical solutions with this dynamic component aimed at optimising your distribution parts setup.

Designed for seamless integration with miniature circuit breakers

Offers a universal device fitting for diverse applications

Functions as an auxiliary switch to enhance system control

Operates efficiently within a wide ambient temperature range

Compact design allows for minimal space consumption

UL Listed and compliant with EN45545-2 and IEC 61373 certifications

Suitable for auxiliary contacts in various electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy