Eaton Auxiliary Contact, 2 Contact, 2 CO, NMZ, Top Hat Rail, 4 A, 5V, 248434 Z-NHK
- RS Stock No.:
- 254-735
- Mfr. Part No.:
- 248434 Z-NHK
- Brand:
- Eaton
Subtotal (1 unit)*
$68.59
(exc. GST)
$75.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.59 |
*price indicative
- RS Stock No.:
- 254-735
- Mfr. Part No.:
- 248434 Z-NHK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 CO | |
| Series | NMZ | |
| Mount Type | Top Hat Rail | |
| Contact Current | 4A | |
| Terminal Type | Lift | |
| Contact Voltage | 5V | |
| Rated Insulation Voltage Ui | 250V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE CSA (Class No. 1437-01) UL (File No. E257181) North America (UL, CSA) CSA-C22.2 No. 5-09 UL 489 IEC/EN 60898 UL (Category Control Number DIHS, DIHS7) CSA (File No. 204453) EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 CO | ||
Series NMZ | ||
Mount Type Top Hat Rail | ||
Contact Current 4A | ||
Terminal Type Lift | ||
Contact Voltage 5V | ||
Rated Insulation Voltage Ui 250V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE CSA (Class No. 1437-01) UL (File No. E257181) North America (UL, CSA) CSA-C22.2 No. 5-09 UL 489 IEC/EN 60898 UL (Category Control Number DIHS, DIHS7) CSA (File No. 204453) EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- RS
The Eaton Z-NHK is an advanced auxiliary contact that caters to a range of applications including PKDM, PFIM, PFR, and PFHM models. Designed for use in demanding settings, this device not only enhances circuit functionality but also ensures reliability and safety in electrical systems. Its robust construction and comprehensive specifications make it ideal for industrial and advanced commercial environments, facilitating seamless integration into existing setups. This product is engineered for high performance, boasting features that address the complexities of modern electrical installations. With a focus on compliance and efficiency, the Z-NHK stands out as a trusted solution for professionals seeking cutting-edge technology in auxiliary components.
Constructed with a high degree of protection to ensure durability
Supports multiple mounting configurations, providing installation flexibility
Integrated with comprehensive fault signal functionality for added safety
Designed to accommodate varying ambient temperature ranges
Features quick and efficient assembly, cutting down installation time
Compatible with various circuit breakers, enhancing its versatility
Benefits from rigorous certifications, ensuring compliance with industry standards
Optimised for minimal operational disruption during use
Related links
- Eaton Auxiliary Contact 2 CO Top Hat Rail 248437 ZP-NHK
- Eaton Auxiliary Contact 1 NO/1 NC Top Hat Rail 248433 Z-AHK
- Eaton Auxiliary Contact 2 CO Top Hat Rail 262415 FIP-XAM002
- Eaton Auxiliary Contact Eaton Distribution 262578 FIPA-XAM011
- Eaton Auxiliary Contact 1 NO/1 NC Top Hat Rail, 212067 AZ-XHI11
- Eaton Auxiliary Contact 1 NO/1 NC Left, 248862 Z-SC
- Eaton Auxiliary Contact 1 NO/1 NC Left 248440 Z-LHK
- Eaton Auxiliary Contact 1 CO/1 NC 6 A, 265620 Z-HD
