Eaton Auxiliary Contact, 2 Contact, Eaton Distribution, Top Hat Rail, 262578 FIPA-XAM011
- RS Stock No.:
- 255-560
- Mfr. Part No.:
- 262578 FIPA-XAM011
- Brand:
- Eaton
Subtotal (1 unit)*
$112.56
(exc. GST)
$123.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.56 |
*price indicative
- RS Stock No.:
- 255-560
- Mfr. Part No.:
- 262578 FIPA-XAM011
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Series | Eaton Distribution | |
| Mount Type | Top Hat Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Minimum Operating Temperature | -5°C | |
| Rated Insulation Voltage Ui | 440V | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Series Eaton Distribution | ||
Mount Type Top Hat Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Minimum Operating Temperature -5°C | ||
Rated Insulation Voltage Ui 440V | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Auxiliary Contact for residual current circuit breakers stands out with its robust design and reliable performance. This product is engineered to ensure safe operation in various applications, offering essential functionalities for your electrical system. The product has standard front dimension of 45 mm and compatibility with top hat rail mountings underscore its versatility.
Designed for easy integration with existing systems
Maintains high operational efficiency across varying conditions
IP40 rating offers reliable protection in challenging environments
Compatible with a wide array of mounting types simplifying installation
Features twin purpose terminals for versatile connections
Constructed to ensure user safety against electric shock
Related links
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248438 ZP-ASA/24
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248286 Z-ASA/24
- Eaton Auxiliary Contact 1 NO/1 NC Top Hat Rail, 212067 AZ-XHI11
- Eaton Auxiliary Contact 2 CO Top Hat Rail 262415 FIP-XAM002
- Eaton Auxiliary Contact 2 CO Top Hat Rail 248437 ZP-NHK
- Eaton Auxiliary Contact 2 CO Top Hat Rail 5V, 248434 Z-NHK
- Eaton Auxiliary Contact 1 NO/1 NC Top Hat Rail 248433 Z-AHK
- Eaton Auxiliary Contact 2 NC Front Fixing 500V ac, 277375 DILM32-XHI02