ABB Auxiliary Contact, 2 Contact, 2 NC, S2C, Right, 2CDS200946R0003
- RS Stock No.:
- 201-340
- Mfr. Part No.:
- 2CDS200946R0003
- Brand:
- ABB
Subtotal (1 unit)*
$92.46
(exc. GST)
$101.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.46 |
*price indicative
- RS Stock No.:
- 201-340
- Mfr. Part No.:
- 2CDS200946R0003
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | S2C | |
| Mount Type | Right | |
| Mounting Location | Right | |
| Standards/Approvals | CE CSA 22.2 No. 235 GB/T 14048.5 IEC/EN 60947-5-1 UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series S2C | ||
Mount Type Right | ||
Mounting Location Right | ||
Standards/Approvals CE CSA 22.2 No. 235 GB/T 14048.5 IEC/EN 60947-5-1 UL 1077 | ||
- COO (Country of Origin):
- CN
ABB S2C Series Auxiliary Contact, 2 Contacts, Right Mount Location - 2CDS200946R0003
This auxiliary contact provides a Compact right-mounted signalling contact Block for distribution board devices, designed to extend switching and monitoring capability in modular installations. It attaches to the right side of compatible circuit protection products and supplies two normally closed contacts for status feedback in control and safety circuits, compliant with established international standards.
Features & Benefits
• Two NC contacts for reliable circuit status feedback
• Right-side mounting for straightforward DIN rail integration
• Conforms to IEC/EN 60947-5-1 for industrial control compatibility
• UL 1077 approval enabling adherence to recognised safety criteria
• Low power dissipation at 1 W minimising thermal load in panels
• Lightweight 0.04 kg construction for minimal accessory mass impact
• Right-side mounting for straightforward DIN rail integration
• Conforms to IEC/EN 60947-5-1 for industrial control compatibility
• UL 1077 approval enabling adherence to recognised safety criteria
• Low power dissipation at 1 W minimising thermal load in panels
• Lightweight 0.04 kg construction for minimal accessory mass impact
**Applications**
• Suitable for adding auxiliary signalling to miniature circuit-breakers
• Used with residual current devices to provide contact status
• Ideal for automation panels requiring right-mounted feedback contacts
• Can be used for remote indication of trip conditions in distribution boards
• Used with contactors as a 2 NC contact Block for interlocking schemes
• Used with residual current devices to provide contact status
• Ideal for automation panels requiring right-mounted feedback contacts
• Can be used for remote indication of trip conditions in distribution boards
• Used with contactors as a 2 NC contact Block for interlocking schemes
How many contacts does it provide and what is their default state?
It supplies two contacts wired as normally closed for use in circuits that require closed-state monitoring until an operated condition opens them.
Which mounting orientation is required for proper installation?
The device is designed specifically for right-side mounting on compatible modular devices to align with accessory slots on distribution equipment.
What environmental or regulatory declarations accompany the component?
RoHS compliance is declared under EU Directive 2011/65/EU and REACH reporting indicates no substances above 0.1% mass percentage.
How does the accessory affect panel layout considerations?
With a slim accessory width and low mass, it minimises additional space and weight, allowing denser assembly of modular products in distribution enclosures.
Which products can it be paired with?
It is compatible with a range of modular miniature breakers and residual current devices intended for auxiliary contact accessories in DIN rail systems.
Related links
- ABB Auxiliary Contact 2 NO Right, 2CDS200946R0002
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 240V ac, 2CDS200922R0001 S2C-S/H6R
- ABB Auxiliary Contact 2 NC Front 250V, GJL1201330R0009 CAF6-02K
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0010
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0012
- ABB Auxiliary Contact 2 NC/2 NO DIN Rail 250 V dc 2CCS800900R0021 S800-AUX/ALT
- ABB Auxiliary Contact 2 NC Front 500V ac, GJL1201330R0011 CAF6-02M
- ABB Auxiliary Contact 2 NC Front 250.69kV, GJL1201330R0011 CAF6-02M