ABB Auxiliary Contact, 2 Contact, 2 NO, S2C, Right, 2CDS200946R0002
- RS Stock No.:
- 203-769
- Mfr. Part No.:
- 2CDS200946R0002
- Brand:
- ABB
Subtotal (1 unit)*
$75.30
(exc. GST)
$82.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.30 |
*price indicative
- RS Stock No.:
- 203-769
- Mfr. Part No.:
- 2CDS200946R0002
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | S2C | |
| Mount Type | Right | |
| Mounting Location | Right | |
| Standards/Approvals | CSA 22.2 No. 235 GB/T 14048.5 IEC/EN 60947-5-1 UL 1077 CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series S2C | ||
Mount Type Right | ||
Mounting Location Right | ||
Standards/Approvals CSA 22.2 No. 235 GB/T 14048.5 IEC/EN 60947-5-1 UL 1077 CE | ||
- COO (Country of Origin):
- CN
ABB S2C Series Auxiliary Contact, 2 NO Contact Configuration, Right Mount Location - 2CDS200946R0002
This auxiliary contact is a right-mounted add-on designed to provide two normally open signal contacts for control and monitoring duties in electrical distribution systems. It integrates with compatible modular devices to offer additional switching outputs for automation and protection schemes while occupying minimal panel space.
Features & Benefits
• 2NO contact configuration for straightforward signalling and control
• Right mounting position enabling side-mounted installation flexibility
• Designed for use with S200 and related devices for seamless integration
• Compliant with IEC/EN 60947-5-1 and other standards for regulatory compatibility
• Low power loss of 1 W reducing additional heat in enclosures
• Right mounting position enabling side-mounted installation flexibility
• Designed for use with S200 and related devices for seamless integration
• Compliant with IEC/EN 60947-5-1 and other standards for regulatory compatibility
• Low power loss of 1 W reducing additional heat in enclosures
**Applications**
• Suitable for adding auxiliary signalling to miniature circuit breakers
• Ideal for control panels requiring additional NO contacts for alarm circuits
• Used with residual current devices to extend monitoring outputs
• Can be used in retrofit kits for modular distribution systems
• Ideal for control panels requiring additional NO contacts for alarm circuits
• Used with residual current devices to extend monitoring outputs
• Can be used in retrofit kits for modular distribution systems
What approvals allow use across different markets?
It carries CSA22.2 No.235, GB/T14048.5, IEC/EN 60947-5-1 and UL1077 certifications enabling deployment in regions requiring these standards.
How does the mounting orientation affect installation?
The right-mounted design permits attachment to the devices right-hand side, facilitating wiring runs and preserving frontal access to adjacent modules.
What are the electrical contact characteristics?
The unit provides two normally open contacts configured as a 2-pole NO accessory suitable for signalling duties in control circuits.
What materials or compliance data are available for environmental concerns?
RoHS adherence is declared under EU Directive 2011/65/EU and REACH reporting indicates no substances above 0.1% mass fraction.
Related links
- ABB Auxiliary Contact 2 NC Right, 2CDS200946R0003
- ABB Auxiliary Contact 2NO, Left S2C
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 230V, 2CDS200912R0001 S2C-H6R
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 240V ac, 2CDS200922R0001 S2C-S/H6R
- ABB Auxiliary Contact 2 NO Surface GJL1201330R0008
- ABB Auxiliary Contact 2 NO Side 500V, 1SAE901901R1020
- ABB Auxiliary Contact 2 NC/2 NO DIN Rail 250 V dc 2CCS800900R0021 S800-AUX/ALT
- ABB Auxiliary Contact 2 NO Side 220 V dc 1SAM201902R1002 HK1-20