Siemens Contactor Terminal Block, 4 Contact, 2 NC/2 NO, 3RT1, DIN Rail, 3RT1055-6NP36
- RS Stock No.:
- 153-394
- Mfr. Part No.:
- 3RT1055-6NP36
- Brand:
- Siemens
Subtotal (1 unit)*
$2,178.60
(exc. GST)
$2,396.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,178.60 |
*price indicative
- RS Stock No.:
- 153-394
- Mfr. Part No.:
- 3RT1055-6NP36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Terminal Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | 3RT1 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Terminal Block | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series 3RT1 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor exemplifies exceptional performance in an array of demanding applications. Designed for AC 3e/AC 3 duty, it can handle up to 150 A at 400 V, making it ideal for motor control systems. With a robust construction suitable for 3 pole configurations and additional auxiliary contacts, it ensures reliable operation in various settings. The contactor operates efficiently under challenging environmental conditions, boasting a wide ambient temperature range and high insulation voltage ratings. Benefiting from extensive mechanical and electrical endurance, it promises low maintenance costs and long lasting service life, whether deployed in industrial, commercial, or infrastructural settings.
Wide operating temperature range supports versatile installation environments
Low power loss during operation contributes to energy efficiency
Robust surge voltage resistance protects against electrical surges
Screw terminals ensure secure electrical connections for safety
Flexible mounting options simplify installation in various orientations
Related links
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2037-1AF04
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2035-1AL24
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2036-1AF04
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2035-1NB34-3MA0
- Siemens Contactor Terminal Block 2 NC/2 NO 3RT2035-1KB44
- Siemens Contactor Terminal Block 2 NO/3 NC DIN Rail, 3RT2018-1FB47
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AG20
