Siemens Contactor Terminal Block, 4 Contact, 2 NC/2 NO, 3RT2, DIN Rail, 3RT2037-1AF04
- RS Stock No.:
- 153-385
- Mfr. Part No.:
- 3RT2037-1AF04
- Brand:
- Siemens
Subtotal (1 unit)*
$756.25
(exc. GST)
$831.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $756.25 |
*price indicative
- RS Stock No.:
- 153-385
- Mfr. Part No.:
- 3RT2037-1AF04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Contactor Terminal Block | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Product Type Contactor Terminal Block | ||
Normal State Configuration 2 NC/2 NO | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to deliver robust performance in industrial applications. With a rated current of 65 A, it efficiently manages AC 3e and AC 3 loads up to 30 kW. Engineered to excel under varying environmental conditions, it operates seamlessly within a temperature range of 25 to +60 °C and withstands installation altitudes up to 2000 m. The contactor features 3 pole construction with auxiliary contacts, ensuring meticulous control in circuit operations. Its effective insulation voltage and surge resistance properties enhance system reliability, making it a trustworthy choice for demanding environments.
High operational current capacity ensures reliable performance
Durable design supports a mechanical service life of up to 10 million cycles
Enhanced resistance to environmental conditions for superior longevity
Efficient energy management with minimal power loss during operation
Variety of voltage ratings accommodates different circuit requirements
User friendly installation with screw terminals for easy connection
- RS Stock No. 0153383
- Mfr. Part No. 3RT2036-1AF04
Each
$640.36
- RS Stock No. 0153226
- Mfr. Part No. 3RT2035-1AL24
Each
$525.89
- RS Stock No. 0153382
- Mfr. Part No. 3RT2035-1NB34-3MA0
Each
$674.25
- RS Stock No. 0159482
- Mfr. Part No. 3RT2035-1KB44
Each
$672.01
Related links
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2036-1AF04
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2035-1AL24
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2035-1NB34-3MA0
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AH20
- Siemens Contactor Terminal Block 2 NC/2 NO 3RT2035-1KB44
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AB00
- Siemens Contactor Terminal Block 2 NO/3 NC DIN Rail, 3RT2018-1FB47












