Siemens Contactor Terminal Block, 4 Contact, 2 NC/2 NO, 3RT2, DIN Rail, 3RT2035-1AL24

Subtotal (1 unit)*

$525.89

(exc. GST)

$578.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$525.89

*price indicative

RS Stock No.:
153-226
Mfr. Part No.:
3RT2035-1AL24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

4

Product Type

Contactor Terminal Block

Normal State Configuration

2 NC/2 NO

Series

3RT2

Mount Type

DIN Rail

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for both efficiency and reliability, catering to various industrial applications with ease. It features a robust design capable of handling demanding conditions, making it ideal for AC 3 and AC 3e operations. With an operational current of up to 41 A and versatile features such as auxiliary contacts, this product ensures smooth operation and easy integration into existing systems. Its high level of endurance is complemented by a substantial mechanical service life, making it an excellent choice for those looking to maximise performance while minimising downtime. From its intelligent design to its advanced technical specifications, The Siemens Power Contactor is poised to meet the challenges of modern industrial environments.

Integrated communication supports future proof functionality

Designed for easy maintenance and systematic troubleshooting

Advanced environmental footprint management reduces overall impact

High mechanical resistance against shock enhances reliability

Wide ambient temperature range supports diverse operational settings

Each
$756.25
Each
$674.25
Each
$640.36
Each
$672.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy