Siemens Contactor Terminal Block, 4 Contact, 2 NC/2 NO, 3RT2, DIN Rail, 3RT2035-1NB34-3MA0
- RS Stock No.:
- 153-382
- Mfr. Part No.:
- 3RT2035-1NB34-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$674.25
(exc. GST)
$741.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $674.25 |
*price indicative
- RS Stock No.:
- 153-382
- Mfr. Part No.:
- 3RT2035-1NB34-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Terminal Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Terminal Block | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for reliable control of electrical circuits in various applications. With a robust build and advanced features, it efficiently manages heavy current loads, ensuring optimal performance and longevity. Its versatile operational specifications make it suitable for both AC and DC applications, allowing seamless integration in diverse industrial settings. The product is equipped with built in safety mechanisms, such as surge voltage resistance and shock resistance, providing peace of mind during operation. The contactor's compact size allows for easy installation, further enhancing its appeal for businesses looking to streamline operations without compromising on quality.
Operates effectively up to 41 A, making it ideal for heavy duty applications
Integrates seamlessly into existing systems with versatile voltage ratings
Includes auxiliary contacts for enhanced operational flexibility
Offers a mechanical service life of up to 10 million cycles, ensuring long term reliability
Designed with robust insulation voltage capabilities for enhanced safety
- RS Stock No. 0153385
- Mfr. Part No. 3RT2037-1AF04
Each
$756.25
- RS Stock No. 0153226
- Mfr. Part No. 3RT2035-1AL24
Each
$525.89
- RS Stock No. 0153383
- Mfr. Part No. 3RT2036-1AF04
Each
$640.36
- RS Stock No. 0159482
- Mfr. Part No. 3RT2035-1KB44
Each
$672.01
Related links
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2035-1AL24
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AL20
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2037-1AF04
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2036-1AF04
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AB00
- Siemens Contactor Terminal Block 2 NC/2 NO 3RT2035-1KB44
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AG20












