Siemens Contactor Terminal Block, 2 Contact, 1 NO/1 NC, 3RT2, DIN Rail, 3RT2045-1AG20
- RS Stock No.:
- 153-388
- Mfr. Part No.:
- 3RT2045-1AG20
- Brand:
- Siemens
Subtotal (1 unit)*
$1,382.42
(exc. GST)
$1,520.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,382.42 |
*price indicative
- RS Stock No.:
- 153-388
- Mfr. Part No.:
- 3RT2045-1AG20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Contactor Terminal Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Contactor Terminal Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for exceptional performance in industrial applications. Designed for AC 3e/AC 3 configurations, it delivers impressive capabilities, handling currents up to 80 A while efficiently managing power loss and heat dissipation. The robust construction and thoughtfully designed operational parameters ensure suitability for demanding environments, making it an ideal choice for controlling motors and other electrical loads. Its advanced features, such as high breaking capacity and reliability, are complemented by a compact form factor, ensuring ease of integration into existing systems. With the added advantage of auxiliary contact capabilities, The Siemens Power Contactor stands as a preferred solution for modern automated systems.
Designed to endure harsh ambient conditions with superior thermal management
Compatible with diverse voltage requirements and operational cycles
Includes auxiliary switch capacity for enhanced functionality
Tested for longevity with a mechanical service life of up to 10 million cycles
Designed with safety features to reduce the risk of electrical faults
Related links
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AL20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1NB30
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AG20
- Siemens Contactor Terminal Block 1 NC DIN Rail, 3RT2045-1SP30
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AH20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2028-2AP00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AB00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AL20
