Siemens Contactor Terminal Block, 5 Contact, 2 NC/3 NO, 3RT2, DIN Rail, 3RT2018-1FB47
- RS Stock No.:
- 153-223
- Mfr. Part No.:
- 3RT2018-1FB47
- Brand:
- Siemens
Subtotal (1 unit)*
$494.39
(exc. GST)
$543.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.39 |
*price indicative
- RS Stock No.:
- 153-223
- Mfr. Part No.:
- 3RT2018-1FB47
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Terminal Block | |
| Number of Contacts | 5 | |
| Normal State Configuration | 2 NC/3 NO | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Terminal Block | ||
Number of Contacts 5 | ||
Normal State Configuration 2 NC/3 NO | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor exemplifies robust engineering and is designed for the modern industrial workspace, ensuring seamless operation within varied environments. With an impressive array of specifications, this reliable device efficiently controls electrical circuits in machine and motor applications. Its compact size alongside a variety of configurations makes it an adaptable choice for enhancing productivity. Not only does it feature integrated protection mechanisms, but it also supports a wide range of voltage outputs, making it suitable for diverse operational needs. Its mechanical longevity is marked by an operational lifespan that assures years of dependable service, making it a vital component in any electrical system for both commercial and industrial settings.
Features a high degree of reliability with minimal maintenance requirements
Compact dimensions accommodate space constrained installation environments
Robust auxiliary contact configuration enhances operational flexibility
Environmental Product Declaration ensuring a lower ecological footprint
Instantaneous contact reliability with up to 30 million mechanical operations
Integrated thermal and overload protection provides essential safeguarding
Optimised for compatibility with various control circuits and applications
Related links
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2028-2AP00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AL20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AH20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AB00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1NB30
- Siemens Contactor Terminal Block 1 NC DIN Rail, 3RT2045-1SP30
