TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-2
- RS Stock No.:
- 271-2929
- Mfr. Part No.:
- 2363796-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.72
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$15.63
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 605 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | $3.126 | $15.63 | - |
| 10 - 45 | $2.954 | $14.77 | $1.72 |
| 50 - 95 | $2.806 | $14.03 | $16.00 |
| 100 - 395 | $2.668 | $13.34 | $45.80 |
| 400 + | $2.428 | $12.14 | $279.20 |
*price indicative
- RS Stock No.:
- 271-2929
- Mfr. Part No.:
- 2363796-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Backshell | |
| Product Type | Automotive Connector Backshell | |
| Series | Superseal Pro | |
| Colour | Grey | |
| Number of Contacts | 2 | |
| For Use With | Automotive Connector Backshells | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Backshell | ||
Product Type Automotive Connector Backshell | ||
Series Superseal Pro | ||
Colour Grey | ||
Number of Contacts 2 | ||
For Use With Automotive Connector Backshells | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
REC CONN CVR ASSY,2POS,DT,90DEG
The TE Connectivity Back Shell receptacle connector with 2 positions and cable exit angle of 90°.
Primary product material PA
Related links
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-2
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-2
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363791-1
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell, 2371725-2
