TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-2
- RS Stock No.:
- 271-2928
- Mfr. Part No.:
- 2363796-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 700 units)*
$1,342.60
(exc. GST)
$1,477.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 700 - 700 | $1.918 | $1,342.60 |
| 1400 - 1400 | $1.842 | $1,289.40 |
| 2100 - 2100 | $1.771 | $1,239.70 |
| 2800 - 2800 | $1.705 | $1,193.50 |
| 3500 + | $1.644 | $1,150.80 |
*price indicative
- RS Stock No.:
- 271-2928
- Mfr. Part No.:
- 2363796-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell | |
| Series | Superseal Pro | |
| Colour | Grey | |
| Number of Contacts | 2 | |
| For Use With | Automotive Connector Backshells | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell | ||
Series Superseal Pro | ||
Colour Grey | ||
Number of Contacts 2 | ||
For Use With Automotive Connector Backshells | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
REC CONN CVR ASSY,2POS,DT,90DEG
The TE Connectivity Back Shell receptacle connector with 2 positions and cable exit angle of 90°.
Primary product material PA
Related links
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-2
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363791-1
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell, 2371725-2
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell, 2371725-1
