TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363714-1
- RS Stock No.:
- 271-2918
- Mfr. Part No.:
- 2363714-1
- Brand:
- TE Connectivity
800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 800)
$1.607
(exc. GST)
$1.768
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
800 - 800 | $1.607 | $1,285.60 |
1600 - 1600 | $1.543 | $1,234.40 |
2400 - 2400 | $1.484 | $1,187.20 |
3200 - 3200 | $1.429 | $1,143.20 |
4000 + | $1.378 | $1,102.40 |
*price indicative
- RS Stock No.:
- 271-2918
- Mfr. Part No.:
- 2363714-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
REC CONN CVR ASSY,2POS,DT,180DEG
The TE Connectivity Back Shell receptacle connector with 2 positions and cable exit angle of 180°.
Primary product material PA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Backshell |
Series | Superseal Pro |
Colour | Black |
Related links
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell...