TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell, 2371725-2
- RS Stock No.:
- 271-2940
- Mfr. Part No.:
- 2371725-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 800 units)*
$2,085.60
(exc. GST)
$2,294.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 - 800 | $2.607 | $2,085.60 |
| 1600 - 1600 | $2.503 | $2,002.40 |
| 2400 - 2400 | $2.407 | $1,925.60 |
| 3200 - 3200 | $2.317 | $1,853.60 |
| 4000 + | $2.235 | $1,788.00 |
*price indicative
- RS Stock No.:
- 271-2940
- Mfr. Part No.:
- 2371725-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell | |
| Series | Superseal Pro | |
| Colour | Black | |
| Number of Contacts | 4 | |
| For Use With | Automotive Connector Backshells | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell | ||
Series Superseal Pro | ||
Colour Black | ||
Number of Contacts 4 | ||
For Use With Automotive Connector Backshells | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
COVER,90 DEG
The TE Connectivity Back Shell receptacle connector with 4 positions and cable exit angle of 180°.
Primary product material Nylon 66
Related links
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell, 2371725-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-2
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363791-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-2
