TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-1
- RS Stock No.:
- 271-2926
- Mfr. Part No.:
- 2363796-1
- Brand:
- TE Connectivity
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 700)
$1.756
(exc. GST)
$1.932
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
700 - 700 | $1.756 | $1,229.20 |
1400 - 1400 | $1.685 | $1,179.50 |
2100 - 2100 | $1.621 | $1,134.70 |
2800 - 2800 | $1.561 | $1,092.70 |
3500 + | $1.505 | $1,053.50 |
*price indicative
- RS Stock No.:
- 271-2926
- Mfr. Part No.:
- 2363796-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
REC CONN CVR ASSY,2POS,DT,90DEG
The TE Connectivity Back Shell receptacle connector with 2 positions and cable exit angle of 90°.
Primary product material PA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Backshell |
Series | Superseal Pro |
Colour | Black |
Number of Contacts | 2 |
Related links
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...