TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363791-1
- RS Stock No.:
- 271-2922
- Mfr. Part No.:
- 2363791-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2400 more to save 4%
View bulk pricing optionsSubtotal (1 box of 1200 units)*
$1,608.00
(exc. GST)
$1,764.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1200 - 1200 | $1.34 | $1,608.00 | - |
| 2400 - 2400 | $1.286 | $1,543.20 | 4% |
| 3600 - 3600 | $1.236 | $1,483.20 | 7% |
| 4800 - 4800 | $1.191 | $1,429.20 | 11% |
| 6000 + | $1.148 | $1,377.60 | 14% |
*price indicative
- RS Stock No.:
- 271-2922
- Mfr. Part No.:
- 2363791-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell | |
| Series | Superseal Pro | |
| Colour | Black | |
| Number of Contacts | 2 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell | ||
Series Superseal Pro | ||
Colour Black | ||
Number of Contacts 2 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
TAB CONN CVR ASSY,2POS,DT,180DEG
The TE Connectivity Back Shell receptacle connector with 2 positions and cable exit angle of 180°.
Primary product material PA
Related links
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-2
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-2
- TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363791-2
- TE Connectivity Superseal Pro Automotive Connector Backshell Backshell
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell
