TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363791-1
- RS Stock No.:
- 271-2923
- Mfr. Part No.:
- 2363791-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 5 units)*
$11.63
(exc. GST)
$12.795
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $2.326 | $11.63 |
| 50 - 95 | $2.194 | $10.97 |
| 100 - 245 | $2.084 | $10.42 |
| 250 - 595 | $1.986 | $9.93 |
| 600 + | $1.812 | $9.06 |
*price indicative
- RS Stock No.:
- 271-2923
- Mfr. Part No.:
- 2363791-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Backshell | |
| Series | Superseal Pro | |
| Colour | Black | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Backshell | ||
Series Superseal Pro | ||
Colour Black | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
TAB CONN CVR ASSY,2POS,DT,180DEG
The TE Connectivity Back Shell receptacle connector with 2 positions and cable exit angle of 180°.
Primary product material PA
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363791-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-1
- TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363791-2
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell, 2371725-1
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell, 2371725-2
- TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363796-2
- TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363714-1
- TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363714-2
