TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363791-2
- RS Stock No.:
- 271-2924
- Mfr. Part No.:
- 2363791-2
- Brand:
- TE Connectivity
1200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1200)
$1.649
(exc. GST)
$1.814
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1200 - 1200 | $1.649 | $1,978.80 |
2400 - 2400 | $1.583 | $1,899.60 |
3600 - 3600 | $1.522 | $1,826.40 |
4800 - 4800 | $1.466 | $1,759.20 |
6000 + | $1.413 | $1,695.60 |
*price indicative
- RS Stock No.:
- 271-2924
- Mfr. Part No.:
- 2363791-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TAB CONN CVR ASSY,2POS,DT,180DEG
The TE Connectivity Back Shell receptacle connector with 2 positions and cable exit angle of 180°.
Primary product material PA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Backshell |
Series | Superseal Pro |
Colour | Grey |
Related links
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell...