OEP Through Hole Audio Transformer
- RS Stock No.:
- 123-7209
- Mfr. Part No.:
- A262A45E/1
- Brand:
- OEP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.16
(exc. GST)
$142.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $129.16 |
| 10 + | $124.68 |
*price indicative
- RS Stock No.:
- 123-7209
- Mfr. Part No.:
- A262A45E/1
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Primary Impedance | 800Ω | |
| Primary DC Resistance | 24Ω | |
| Secondary DC Resistance | 1076Ω | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 28mm | |
| Length | 27.94mm | |
| Weight | 40g | |
| Construction | Enclosed | |
| Maximum Operating Frequency | 40kHz | |
| Minimum Operating Frequency | 30Hz | |
| Turns Ratio | 1+1:5+5 | |
| Isolation Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Primary Impedance 800Ω | ||
Primary DC Resistance 24Ω | ||
Secondary DC Resistance 1076Ω | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 22.9mm | ||
Standards/Approvals RoHS | ||
Depth 28mm | ||
Length 27.94mm | ||
Weight 40g | ||
Construction Enclosed | ||
Maximum Operating Frequency 40kHz | ||
Minimum Operating Frequency 30Hz | ||
Turns Ratio 1+1:5+5 | ||
Isolation Voltage 1kV | ||
OEP PCB Mounted Audio Matching Transformer 300Hz
This range of 100 mW 300 Hz audio transformers from OEP feature electrostatic screening and are suitable for PCB mounting. They are ideal for use in low-power outputs and can be used for both microphone inputs and line inputs.
A mumetal screening can is available for these audio transformers. See 210-6469
Note
Do not pass DC through the windings.
Related links
- OEP Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 10kΩ, 49 kΩ
- OEP Through Hole Audio Transformer 2.4 kΩ, 600Ω
- OEP Through Hole Audio Transformer 10Ω
- OEP Through Hole Audio Transformer 5kΩ
- OEP Through Hole Audio Transformer 1kΩ
- OEP Through Hole Audio Transformer 2.4kΩ
- OEP Through Hole Audio Transformer 600Ω
