OEP Through Hole Audio Transformer

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$129.17

(exc. GST)

$142.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$129.17-
10 +$126.971%

*price indicative

RS Stock No.:
123-7210
Mfr. Part No.:
A262A47E
Brand:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Product Type

Audio Transformer

Primary Impedance

150Ω

Primary DC Resistance

20.6Ω

Secondary DC Resistance

474Ω

Mount Type

Through Hole

Termination Type

PC Pin

Minimum Operating Temperature

0°C

Number of Pins

8

Maximum Operating Temperature

70°C

Weight

40g

Length

27.94mm

Depth

22.2mm

Series

A262A47E

Width

22.9mm

Standards/Approvals

No

Turns Ratio

1+1:4+4

Minimum Operating Frequency

10Hz

Maximum Operating Frequency

55kHz

Construction

Enclosed

Isolation Voltage

1kV

OEP PCB Mounted Audio Matching Transformer 300Hz


This range of 100 mW 300 Hz audio transformers from OEP feature electrostatic screening and are suitable for PCB mounting. They are ideal for use in low-power outputs and can be used for both microphone inputs and line inputs.

A mumetal screening can is available for these audio transformers. See 210-6469

Note

Do not pass DC through the windings.

  • RS Stock No. 1237234
  • Mfr. Part No. Z30A18C
Each
$181.01
  • RS Stock No. 1237211
  • Mfr. Part No. A262A48E
Each
$118.82
  • RS Stock No. 6676038
  • Mfr. Part No. Z21807E
Each
$59.49
  • RS Stock No. 1237209
  • Mfr. Part No. A262A45E/1
Each
$129.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy